3-1393122-9 | Potter & Brumfield

Relay, 4 Form C (NO/NC), 120 V (AC), 3900 Ω, 2.5 A, 240 V (AC), monostable, 3-1393122-9

Order No.: 71P7309
EAN: 4099891593186
MPN:
3-1393122-9
Series: KHA
3-1393122-9 Potter & Brumfield Industrial Relays
Image may differ
Unit Price (€ / pc.)
19.5517 € *
Available: 0 pcs.
Available in 5 Days: 1,161 pcs.
Leadtime: 18 Weeks **
Total Price:
293.28 € *
Price list
Quantity
Price per unit*
15 pcs.
19.5517 €
25 pcs.
19.1947 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel plug-in relay, 3-1393122-9, Potter & Brumfield

Power relay, Industrial panel plug-In, Monostable, AC, 1.35 VA Coil Power Rating AC, 3900 Ω Coil Resistance.

Features

  • Four pole form C contact arrangements
  • Polycarbonat

Applications

  • Industrial sewing/stitching machines
  • Fitness
  • Elevators
  • Solar panels
Technical specifications
Anschluss Lötanschluss
Kontaktart 4 Wechsler
Kontaktmaterial Ag
Schaltspannung (AC) 240 V
Schaltstrom 2.5 A
Spulenspannung (AC) 120 V
Spulentyp monostabil
Spulenwiderstand 3900 Ω
Logistics
Ursprungsland CN
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Cadmiumoxid