3-1393123-9 | Potter & Brumfield
Relay, 4 Form C (NO/NC), 110 V (DC), 110000 Ω, 2.5 A, 240 V (AC), monostable, 3-1393123-9
Unit Price (€ / pc.)
78.2068 € *
Available: 0 pcs.
Available in 5 Days: 23 pcs.
Leadtime: 149 Weeks **
Total Price:
234.62 € *
Price list
Quantity
Price per unit*
3 pcs.
78.2068 €
6 pcs.
76.7788 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel plug-in relay, 3-1393123-9, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, DC, 1100 mW Coil Power Rating DC, 110000 Ω Coil Resistance.
Technical specifications
Anschluss | Steckanschluss | |
Kontaktart | 4 Wechsler | |
Kontaktmaterial | Ag | |
Schaltspannung (AC) | 240 V | |
Schaltstrom | 2.5 A | |
Spulenspannung (DC) | 110 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 110000 Ω |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |