3-1393766-1 | Potter & Brumfield

Relay, 2 Form C (NO/NC), 12 V (DC), 2500 Ω, 3 A, 30 V (DC), 120 V (AC), monostable, 3-1393766-1

Order No.: 71P7353
EAN: 4099891593308
MPN:
3-1393766-1
Series: R10
3-1393766-1 Potter & Brumfield Industrial Relays
Image may differ
Unit Price (€ / pc.)
86.2988 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: 33 Weeks **
Total Price:
258.90 € *
Price list
Quantity
Price per unit*
3 pcs.
86.2988 €
6 pcs.
84.7280 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel plug-in relay, 3-1393766-1, Potter & Brumfield

Power relay, Industrial panel plug-In, Monostable, DC, 45 mW Coil Power Rating DC, 2500 Ω Coil Resistance, Sensitive version.

Features

  • Cradle-style relay with form C contact
  • Non-sealed polycarbonate dust cover (RTI)
  • Solder/Plug-in terminals with mounting stud

Applications

  • Coin changers
  • Audio equipment
  • Traffic controls
  • Ultrasonic test equipment
Technical specifications
Anschluss Steckanschluss
Kontaktart 2 Wechsler
Kontaktmaterial Ag
Schaltspannung (AC) 120 V
Schaltspannung (DC) 30 V
Schaltstrom 3 A
Spulenspannung (DC) 12 V
Spulentyp monostabil
Spulenwiderstand 2500 Ω
Logistics
Ursprungsland MX
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei