3-1393767-0 | Potter & Brumfield

Relay, 2 Form C (NO/NC), 115 V (AC), 9000 Ω, 3 A, 30 V (DC), 120 V (AC), monostable, 3-1393767-0

Order No.: 71P7356
EAN: 4099891593339
MPN:
3-1393767-0
Series: R10
Potter & Brumfield
3-1393767-0 Potter & Brumfield Industrial Relays
Image may differ
Unit Price (€ / pc.)
111.6458 € *
Available: 0 pcs.
Available in 5 Days: 16 pcs.
Leadtime: 9 Weeks **
Total Price:
111.65 € *
Price list
Quantity
Price per unit*
1 pcs.
111.6458 €
4 pcs.
109.5871 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel plug-in relay, 3-1393767-0, Potter & Brumfield

Power relay, Industrial panel plug-In, Monostable, AC, 9000 Ω Coil Resistance, Sensitive version, 115 VAC Coil Voltage.

Features

  • Cradle-style relay with form C contact
  • Non-sealed polycarbonate dust cover (RTI)
  • PCB terminals

Applications

  • Coin changers
  • Audio equipment
  • Traffic controls
  • Ultrasonic test equipment
Technical specifications
Connection PCB pin
Contact type 2 Form C (NO/NC)
Contact material AG
Switching Voltage (AC) 120 V
Switching Voltage (DC) 30 V
switching current 3 A
Coil voltage (AC) 115 V
Coil type monostable
Coil resistance 9000 Ω
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead