3-1393767-3 | Potter & Brumfield

Relay, 4 Form C (NO/NC), 24 V (DC), 1800 Ω, 3 A, 30 V (DC), 120 V (AC), monostable, 3-1393767-3

Order No.: 71P7357
EAN: 4099891593346
MPN:
3-1393767-3
Series: R10
Potter & Brumfield
3-1393767-3 Potter & Brumfield Industrial Relays
Image may differ
Unit Price (€ / pc.)
43.4945 € *
Available: 0 pcs.
Available in 5 Days: 39 pcs.
Leadtime: 33 Weeks **
Total Price:
43.49 € *
Price list
Quantity
Price per unit*
2 pcs.
43.4945 €
10 pcs.
42.6972 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel plug-in relay, 3-1393767-3, Potter & Brumfield

Power relay, Industrial panel plug-In, Monostable, DC, 350 mW Coil Power Rating DC, 1800 Ω Coil Resistance, Sensitive version.

Features

  • Cradle-style relay with form C contact
  • Non-sealed polycarbonate dust cover (RTI)
  • PCB terminals

Applications

  • Coin changers
  • Audio equipment
  • Traffic controls
  • Ultrasonic test equipment
Technical specifications
Connection PCB pin
Contact type 4 Form C (NO/NC)
Contact material AG
Switching Voltage (AC) 120 V
Switching Voltage (DC) 30 V
switching current 3 A
Coil voltage (DC) 24 V
Coil type monostable
Coil resistance 1800 Ω
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead