3-1393767-9 | Potter & Brumfield

Relay, 2 Form C (NO/NC), 12 V (DC), 1000 Ω, 2 A, 30 V (DC), 120 V (AC), monostable, 3-1393767-9

Order No.: 71P7360
EAN: 4099891593377
MPN:
3-1393767-9
Series: R10
Potter & Brumfield
3-1393767-9 Potter & Brumfield Industrial Relays
Image may differ
Unit Price (€ / pc.)
100.1147 € *
Available: 0 pcs.
Available in 5 Days: 49 pcs.
Leadtime: 33 Weeks **
Total Price:
100.11 € *
Price list
Quantity
Price per unit*
1 pcs.
100.1147 €
4 pcs.
98.2702 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel plug-in relay, 3-1393767-9, Potter & Brumfield

Power relay, Industrial panel plug-In, Monostable, DC, 75 mW Coil Power Rating DC, 1000 Ω Coil Resistance, Sensitive version.

Features

  • Cradle-style relay with form C contact
  • Non-sealed polycarbonate dust cover (RTI)
  • PCB terminals

Applications

  • Coin changers
  • Audio equipment
  • Traffic controls
  • Ultrasonic test equipment
Technical specifications
Connection PCB pin
Contact type 2 Form C (NO/NC)
Contact material AG
Switching Voltage (AC) 120 V
Switching Voltage (DC) 30 V
switching current 2 A
Coil voltage (DC) 12 V
Coil type monostable
Coil resistance 1000 Ω
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes