3-1423008-6 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 24 V (DC), 350 Ω, 30 A, 600 V (AC), monostable, 3-1423008-6
Unit Price (€ / pc.)
37.7825 € *
Available: 0 pcs.
Available in 5 Days: 174 pcs.
Leadtime: 24 Weeks **
Total Price:
226.70 € *
Price list
Quantity
Price per unit*
6 pcs.
37.7825 €
14 pcs.
32.6060 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 3-1423008-6, Potter & Brumfield
Power relay, Standard, Monostable, DC, 1700 mW Coil Power Rating DC, 350 Ω Coil Resistance, UL Coil Insulation Class F.
Features
- Designed to control compressor loads
- Printed circuit board mount
- Dust protected plastic case
- Meets requirements of UL Class F construction
Applications
- Residential / commercial appliances
- Industrial Control
- Charging
- HVAC
Technical specifications
Connection | Flachstecker | |
Contact type | 2 Wechsler | |
Contact material | AgSnOInO | |
Switching Voltage (AC) | 600 V | |
switching current | 30 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostabil | |
Coil resistance | 350 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |