3-1423008-7 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 240 V (AC), 3.8 kΩ, 40 A, 600 V (AC), monostable, 3-1423008-7
Unit Price (€ / pc.)
24.9543 € *
Available: 0 pcs.
Available in 5 Days: 120 pcs.
Leadtime: 24 Weeks **
Power relay, 3-1423008-7, POTTER & B
Features
- Plug-in connection
- DC coil
- RT I protection
Applications
- HVAC
- Home appliances
- Industrial controllers
Technical specifications
Anschluss | Steckanschluss | |
Kontaktart | 2 Wechsler | |
Kontaktmaterial | AgSnOInO | |
Schaltspannung (AC) | 600 V | |
Schaltstrom | 40 A | |
Spulenspannung (AC) | 240 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 3.8 kΩ |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |