3-1423960-2 | Potter & Brumfield

Relay, 4 Form C (NO/NC), 48 V (DC), 850 Ω, 10 A, 120 V (AC), monostable, 3-1423960-2

Order No.: 71P7405
EAN: 4099891593711
MPN:
3-1423960-2
Series: KBP
3-1423960-2 Potter & Brumfield Industrial Relays
Image may differ
Unit Price (€ / pc.)
198.7895 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: 16 Weeks **
Total Price:
198.79 € *
Price list
Quantity
Price per unit*
1 pcs.
198.7895 €
3 pcs.
195.1243 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel relay, 3-1423960-2, Potter & Brumfield

Features

  • Dual coil latching relay accepts a momentary impulse to one coil to latch and a second impulse to the other coil to release
  • Clear polycarbonate dust cover
  • Octal-style plug connector
  • Five pole Form C (CO) contact arrangements

Applications

  • Elevator controls
Technical specifications
Connection plug-in connection
Contact type 4 Form C (NO/NC)
Contact material AgCdO
Switching Voltage (AC) 120 V
switching current 10 A
Coil voltage (DC) 48 V
Coil type monostable
Coil resistance 850 Ω
Logistics
Country of origin MX
Customs tariff number 85364110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium oxide