4-1393099-3 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 12 V (DC), 120 Ω, 10 A, 240 V (AC), monostable, 4-1393099-3
Unit Price (€ / pc.)
111.0508 € *
Available: 0 pcs.
Available in 5 Days: 30 pcs.
Leadtime: 58 Weeks **
Total Price:
222.10 € *
Price list
Quantity
Price per unit*
2 pcs.
111.0508 €
5 pcs.
108.9802 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel plug-in relay, 4-1393099-3, Potter & Brumfield
Features
- Contact arrangements of 2 form C (CO)
- Octal type termination for quick installation
- No indicator lamp
Applications
- Baggage handling
- Lighting
- Inspection equipment
Technical specifications
Anschluss | Lötanschluss | |
Kontaktart | 2 Wechsler | |
Kontaktmaterial | AgCdO | |
Schaltspannung (AC) | 240 V | |
Schaltstrom | 10 A | |
Spulenspannung (DC) | 12 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 120 Ω |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |