4-1393099-5 | Potter & Brumfield

Relay, 2 Form C (NO/NC), 24 V (DC), 472 Ω, 10 A, 240 V (AC), monostable, 4-1393099-5

Order No.: 71P8435
EAN: 4099891593964
MPN:
4-1393099-5
Series: KRPA
4-1393099-5 Potter & Brumfield Industrial Relays
Image may differ
Unit Price (€ / pc.)
67.6872 € *
Available: 0 pcs.
Available in 5 Days: 19 pcs.
Leadtime: 58 Weeks **
Total Price:
203.06 € *
Price list
Quantity
Price per unit*
3 pcs.
67.6872 €
7 pcs.
66.4377 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel plug-in relay, 4-1393099-5, Potter & Brumfield

Features

  • Contact arrangements of 2 form C (CO)
  • Octal type termination for quick installation
  • No indicator lamp

Applications

  • Baggage handling
  • Lighting
  • Inspection equipment
Technical specifications
Anschluss Lötanschluss
Kontaktart 2 Wechsler
Kontaktmaterial AgCdO
Schaltspannung (AC) 240 V
Schaltstrom 10 A
Spulenspannung (DC) 24 V
Spulentyp monostabil
Spulenwiderstand 472 Ω
Logistics
Ursprungsland MX
Zolltarifnummer 85364110
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes