4-1393104-2 | Potter & Brumfield

Relay, 2 Form C (NO/NC), 110 V (DC), 10000 Ω, 10 A, 240 V (AC), monostable, 4-1393104-2

Order No.: 71P8439
EAN: 4099891594008
MPN:
4-1393104-2
Series: KRPA
Potter & Brumfield
4-1393104-2 Potter & Brumfield Industrial Relays
Image may differ
Unit Price (€ / pc.)
38.1038 € *
Available: 0 pcs.
Available in 5 Days: 6 pcs.
Leadtime: 26 Weeks **
Total Price:
38.10 € *
Price list
Quantity
Price per unit*
3 pcs.
38.1038 €
13 pcs.
31.5350 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel plug-in relay, 4-1393104-2, Potter & Brumfield

Power relay, Industrial panel plug-In, Monostable, DC, 1200 mW Coil Power Rating DC, 10000 Ω Coil Resistance.

Features

  • Contact arrangements of 2 form C (CO)
  • Octal type termination for quick installation
  • No indicator lamp

Applications

  • Baggage handling
  • Lighting
  • Inspection equipment
Technical specifications
Connection plug-in connection
Contact type 2 Form C (NO/NC)
Contact material AgCdO
Switching Voltage (AC) 240 V
switching current 10 A
Coil voltage (DC) 110 V
Coil type monostable
Coil resistance 10000 Ω
Logistics
Country of origin MX
Customs tariff number 85364110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium oxide