4-1393104-3 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 12 V (DC), 120 Ω, 10 A, 240 V (AC), monostable, 4-1393104-3
Unit Price (€ / pc.)
35.3192 € *
Available: 0 pcs.
Available in 5 Days: 66 pcs.
Leadtime: 26 Weeks **
Total Price:
211.92 € *
Price list
Quantity
Price per unit*
6 pcs.
35.3192 €
17 pcs.
30.4878 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel plug-in relay, 4-1393104-3, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, DC, 1200 mW Coil Power Rating DC, 120 Ω Coil Resistance.
Features
- Contact arrangements of 2 form C (CO)
- Octal type termination for quick installation
- No indicator lamp
Applications
- Baggage handling
- Lighting
- Inspection equipment
Technical specifications
Anschluss | Steckanschluss | |
Kontaktart | 2 Wechsler | |
Kontaktmaterial | AgCdO | |
Schaltspannung (AC) | 240 V | |
Schaltstrom | 10 A | |
Spulenspannung (DC) | 12 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 120 Ω |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85364110 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Cadmiumoxid |