4-1393117-0 | Potter & Brumfield

Relay, 2 Form C (NO/NC), 12 V (DC), 120 Ω, 10 A, 240 V (AC), monostable, 4-1393117-0

Order No.: 71P8446
EAN: 4099891594077
MPN:
4-1393117-0
Series: KUP
4-1393117-0 Potter & Brumfield Industrial Relays
Image may differ
Unit Price (€ / pc.)
67.2588 € *
Available: 0 pcs.
Available in 5 Days: 23 pcs.
Leadtime: 33 Weeks **
Total Price:
201.78 € *
Price list
Quantity
Price per unit*
3 pcs.
67.2588 €
9 pcs.
56.5845 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel plug-in relay, 4-1393117-0, Potter & Brumfield

Power relay, Industrial panel plug-In, Monostable, DC, 1200 mW Coil Power Rating DC, 120 Ω Coil Resistance.

Features

  • Contact arrangements of 2 form C
  • Top flange
  • Enclosed relay
  • Class B coil insulation

Applications

  • Vending
  • Commercial sewing
  • Tool/die equipment
  • Robotics, timers
  • Power generators
Technical specifications
Connection Steckanschluss
Contact type 2 Wechsler
Contact material AgCdO
Switching Voltage (AC) 240 V
switching current 10 A
Coil voltage (DC) 12 V
Coil type monostabil
Coil resistance 120 Ω
Logistics
Country of origin MX
Customs tariff number 85364110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmiumoxid