4-1393118-4 | Potter & Brumfield

Relay, 4 Form C (NO/NC), 240 V (AC), 7200 Ω, 10 A, 240 V (AC), monostable, 4-1393118-4

Order No.: 71P8452
EAN: 4099891594121
MPN:
4-1393118-4
Series: KUP
4-1393118-4 Potter & Brumfield Industrial Relays
Image may differ
Unit Price (€ / pc.)
82.0505 € *
Available: 0 pcs.
Available in 5 Days: 25 pcs.
Leadtime: 33 Weeks **
Total Price:
246.15 € *
Price list
Quantity
Price per unit*
3 pcs.
82.0505 €
6 pcs.
80.5392 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel plug-in relay, 4-1393118-4, Potter & Brumfield

Power relay, Industrial panel plug-In, Monostable, AC, 2.9 VA Coil Power Rating AC, 7200 Ω Coil Resistance.

Features

  • Contact arrangements of 4 form C
  • Bracket mount
  • Enclosed relay
  • Class B coil insulation

Applications

  • Vending
  • Commercial sewing
  • Tool/die equipment
  • Robotics, timers
  • Power generators
Technical specifications
Connection Steckanschluss
Contact type 4 Wechsler
Contact material Ag
Switching Voltage (AC) 240 V
switching current 10 A
Coil voltage (AC) 240 V
Coil type monostabil
Coil resistance 7200 Ω
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes