4-1393118-5 | Potter & Brumfield

Relay, 4 Form C (NO/NC), 120 V (AC), 1700 Ω, 10 A, 240 V (AC), monostable, 4-1393118-5

Order No.: 71P8453
EAN: 4099891594138
MPN:
4-1393118-5
Series: KUP
4-1393118-5 Potter & Brumfield Industrial Relays
Image may differ
Unit Price (€ / pc.)
134.5890 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 33 Weeks **
Total Price:
269.18 € *
Price list
Quantity
Price per unit*
2 pcs.
134.5890 €
5 pcs.
117.3340 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel plug-in relay, 4-1393118-5, Potter & Brumfield

Power relay, Industrial panel plug-In, Monostable, AC, 2.9 VA Coil Power Rating AC, 1700 Ω Coil Resistance.

Features

  • Contact arrangements of 4 form C
  • Bracket mount
  • Enclosed relay
  • Class B coil insulation

Applications

  • Vending
  • Commercial sewing
  • Tool/die equipment
  • Robotics, timers
  • Power generators
Technical specifications
Connection Steckanschluss
Contact type 4 Wechsler
Contact material AgCdO
Switching Voltage (AC) 240 V
switching current 10 A
Coil voltage (AC) 120 V
Coil type monostabil
Coil resistance 1700 Ω
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmiumoxid