4-1393118-6 | Potter & Brumfield
Relay, 4 Form C (NO/NC), 24 V (AC), 72 Ω, 10 A, 240 V (AC), monostable, 4-1393118-6
Unit Price (€ / pc.)
172.6452 € *
Available in 5 Days: 5 pcs. - if ordered today
Total Price:
345.29 € *
Price list
Quantity
Price per unit*
2 pcs.
172.6452 €
4 pcs.
145.2633 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel plug-in relay, 4-1393118-6, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, AC, 2.8 VA Coil Power Rating AC, 72 Ω Coil Resistance.
Features
- Contact arrangements of 4 form C
- Bracket mount
- Enclosed relay
- Class B coil insulation
Applications
- Vending
- Commercial sewing
- Tool/die equipment
- Robotics, timers
- Power generators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 4 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (AC) | 24 V | |
| Coil resistance | 72 Ω | |
| Switching Voltage (AC) | 240 V | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364110 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Cadmium oxide |
| SVHC free | No |
| RoHS conform | Yes |