4-1393122-3 | Potter & Brumfield

Relay, 4 Form C (NO/NC), 12 V (DC), 160 Ω, 2.5 A, 240 V (AC), monostable, 4-1393122-3

Order No.: 71P8455
MPN:
4-1393122-3
Series: KHA
Potter & Brumfield
4-1393122-3 Potter & Brumfield Industrial Relays
Image may differ
Unit Price (€ / pc.)
26.3585 € *
Available: 0 pcs.
Available in 5 Days: 17 pcs.
Leadtime: 26 Weeks **
Total Price:
26.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
26.3585 €

Panel plug-in relay, 4-1393122-3, Potter & Brumfield

Power relay, Industrial panel plug-In, Monostable, DC, 900 mW Coil Power Rating DC, 160 Ω Coil Resistance.

Features

  • Four pole form C contact arrangements
  • Polycarbonat

Applications

  • Industrial sewing/stitching machines
  • Fitness
  • Elevators
  • Solar panels
Technical specifications
Connection solder connection
Contact type 4 Form C (NO/NC)
Contact material AG
Switching Voltage (AC) 240 V
switching current 2.5 A
Coil voltage (DC) 12 V
Coil type monostable
Coil resistance 160 Ω
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium oxide