4-1393123-2 | Potter & Brumfield

Relay, 4 Form C (NO/NC), 48 V (DC), 2600 Ω, 2.5 A, 240 V (AC), monostable, 4-1393123-2

Order No.: 71P8458
EAN: 4099891594169
MPN:
4-1393123-2
Series: KHA
4-1393123-2 Potter & Brumfield Industrial Relays
Image may differ
Unit Price (€ / pc.)
87.7982 € *
Available: 0 pcs.
Available in 5 Days: 29 pcs.
Leadtime: 33 Weeks **
Total Price:
263.39 € *
Price list
Quantity
Price per unit*
3 pcs.
87.7982 €
6 pcs.
86.1798 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel plug-in relay, 4-1393123-2, Potter & Brumfield

Power relay, Industrial panel plug-In, Monostable, DC, 900 mW Coil Power Rating DC, 2600 Ω Coil Resistance.

Technical specifications
Anschluss Steckanschluss
Kontaktart 4 Wechsler
Kontaktmaterial Ag
Schaltspannung (AC) 240 V
Schaltstrom 2.5 A
Spulenspannung (DC) 48 V
Spulentyp monostabil
Spulenwiderstand 2600 Ω
Logistics
Ursprungsland MX
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes