4-1393127-7 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 12 V (DC), 71 Ω, 20 A, 125 V (DC), monostable, 4-1393127-7
Order No.: 71P8460
EAN: 4099891594183
MPN:
4-1393127-7
Unit Price (€ / pc.)
82.0505 € *
Available: 0 pcs.
Available in 5 Days: 29 pcs.
Leadtime: 18 Weeks **
Total Price:
246.15 € *
Price list
Quantity
Price per unit*
3 pcs.
82.0505 €
6 pcs.
80.5392 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 4-1393127-7, Potter & Brumfield
Power relay, Standard, Monostable, DC, 2000 mW Coil power rating DC, 71 Ω Coil resistance, UL Coil insulation class B, 12 VDC Coil voltage.
Features
- Contact ratings to 50A
Applications
- Industrial control
- Lighting
Technical specifications
Connection | Schraubanschluss | |
Contact type | 2 Wechsler | |
Contact material | Ag | |
Switching Voltage (DC) | 125 V | |
switching current | 20 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostabil | |
Coil resistance | 71 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |