4-1393144-1 | Potter & Brumfield

Relay, 2 Form C (NO/NC), 24 V (AC), 160 Ω, 15 A, 120 V (AC), monostable, 4-1393144-1

Order No.: 71P8464
EAN: 4099891594206
MPN:
4-1393144-1
Series: K10
Potter & Brumfield
4-1393144-1 Potter & Brumfield Industrial Relays
Image may differ
Unit Price (€ / pc.)
20.9321 € *
Available: 0 pcs.
Available in 5 Days: 190 pcs.
Leadtime: 18 Weeks **
Total Price:
20.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
20.9321 €

Miniature relay, 4-1393144-1, Potter & Brumfield

Power relay, Industrial panel plug-In, Monostable, AC, 1.25 VA Coil Power Rating AC, 160 Ω Coil Resistance.

Applications

  • Industrial Control
  • Medical
  • Motor control
Technical specifications
Connection plug-in connection
Contact type 2 Form C (NO/NC)
Contact material AgCdO
Switching Voltage (AC) 120 V
switching current 15 A
Coil voltage (AC) 24 V
Coil type monostable
Coil resistance 160 Ω
Logistics
Country of origin US
Customs tariff number 85364110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium oxide