4-1393144-2 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 240 V (AC), 12000 Ω, 15 A, 120 V (AC), monostable, 4-1393144-2
Unit Price (€ / pc.)
29.6072 € *
Available: 0 pcs.
Available in 5 Days: 24 pcs.
Leadtime: 18 Weeks **
Total Price:
207.25 € *
Price list
Quantity
Price per unit*
7 pcs.
29.6072 €
20 pcs.
25.5612 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature relay, 4-1393144-2, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, AC, 1.5 VA Coil Power Rating AC, 12000 Ω Coil Resistance.
Applications
- Industrial Control
- Medical
- Motor control
Technical specifications
Anschluss | Steckanschluss | |
Kontaktart | 2 Wechsler | |
Kontaktmaterial | AgCdO | |
Schaltspannung (AC) | 120 V | |
Schaltstrom | 15 A | |
Spulenspannung (AC) | 240 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 12000 Ω |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Cadmiumoxid |