4-1393144-3 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 48 V (AC), 668 Ω, 15 A, 120 V (AC), monostable, 4-1393144-3
Unit Price (€ / pc.)
58.5718 € *
Available: 0 pcs.
Available in 5 Days: 9 pcs.
Leadtime: 33 Weeks **
Total Price:
234.29 € *
Price list
Quantity
Price per unit*
4 pcs.
58.5718 €
8 pcs.
57.5008 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature relay, 4-1393144-3, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, AC, 1.25 VA Coil Power Rating AC, 668 Ω Coil Resistance.
Applications
- Industrial Control
- Medical
- Motor control
Technical specifications
Anschluss | Steckanschluss | |
Kontaktart | 2 Wechsler | |
Kontaktmaterial | AgCdO | |
Schaltspannung (AC) | 120 V | |
Schaltstrom | 15 A | |
Spulenspannung (AC) | 48 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 668 Ω |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85364110 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Cadmiumoxid |