4-1423960-2 | Potter & Brumfield
Relay, 1 Form C (NO/NC), 24 V (DC), 472 Ω, 15 A, 277 V (AC), monostable, 4-1423960-2
Unit Price (€ / pc.)
57.1438 € *
Available: 0 pcs.
Available in 5 Days: 25 pcs.
Leadtime: 33 Weeks **
Total Price:
228.58 € *
Price list
Quantity
Price per unit*
4 pcs.
57.1438 €
8 pcs.
56.0728 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel plug-in relay, 4-1423960-2, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, DC, 1250 mW Coil Power Rating DC, 472 Ω Coil Resistance.
Features
- 15 amp rating
- Contact arrangements 1 form C
- Enclosed relay
- Top flange
Applications
- Hospital beds
- Semiconductor wafer equipment
- Boom/bucket lifts
Technical specifications
Anschluss | Steckanschluss | |
Kontaktart | 1 Wechsler | |
Kontaktmaterial | AgCdO | |
Schaltspannung (AC) | 277 V | |
Schaltstrom | 15 A | |
Spulenspannung (DC) | 24 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 472 Ω |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85364110 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Cadmiumoxid |