5-1393099-2 | Potter & Brumfield
Relay, 3 Form C (NO/NC), 240 V (AC), 9110 Ω, 10 A, 240 V (AC), monostable, 5-1393099-2
Unit Price (€ / pc.)
102.3995 € *
Available: 0 pcs.
Available in 5 Days: 35 pcs.
Leadtime: 58 Weeks **
Total Price:
204.80 € *
Price list
Quantity
Price per unit*
2 pcs.
102.3995 €
5 pcs.
100.5193 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel plug-in relay, 5-1393099-2, Potter & Brumfield
Features
- Contact arrangements of 3 form C (CO)
- Octal type termination for quick installation
- No indicator lamp
Applications
- Baggage handling
- Lighting
- Inspection equipment
Technical specifications
Anschluss | Lötanschluss | |
Kontaktart | 3 Wechsler | |
Kontaktmaterial | AgCdO | |
Schaltspannung (AC) | 240 V | |
Schaltstrom | 10 A | |
Spulenspannung (AC) | 240 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 9110 Ω |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Cadmiumoxid |