5-1393099-5 | Potter & Brumfield
Relay, 3 Form C (NO/NC), 110 V (DC), 10000 Ω, 10 A, 240 V (AC), monostable, 5-1393099-5
Unit Price (€ / pc.)
98.6748 € *
Available: 0 pcs.
Available in 5 Days: 34 pcs.
Leadtime: 58 Weeks **
Total Price:
296.02 € *
Price list
Quantity
Price per unit*
3 pcs.
98.6748 €
5 pcs.
96.8422 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel plug-in relay, 5-1393099-5, Potter & Brumfield
Features
- Contact arrangements of 3 form C (CO)
- Octal type termination for quick installation
- No indicator lamp
Applications
- Baggage handling
- Lighting
- Inspection equipment
Technical specifications
Connection | Lötanschluss | |
Contact type | 3 Wechsler | |
Contact material | AgCdO | |
Switching Voltage (AC) | 240 V | |
switching current | 10 A | |
Coil voltage (DC) | 110 V | |
Coil type | monostabil | |
Coil resistance | 10000 Ω |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |