5-1393104-0 | Potter & Brumfield

Relay, 2 Form C (NO/NC), 12 V (DC), 120 Ω, 10 A, 240 V (AC), monostable, 5-1393104-0

Order No.: 71P9317
EAN: 4099891594961
MPN:
5-1393104-0
Series: KRPA
5-1393104-0 Potter & Brumfield Industrial Relays
Image may differ
Unit Price (€ / pc.)
36.2355 € *
Available: 0 pcs.
Available in 5 Days: 236 pcs.
Leadtime: 58 Weeks **
Total Price:
217.41 € *
Price list
Quantity
Price per unit*
6 pcs.
36.2355 €
16 pcs.
31.5707 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel plug-in relay, 5-1393104-0, Potter & Brumfield

Power relay, Industrial panel plug-In, Monostable, DC, 1200 mW Coil Power Rating DC, 120 Ω Coil Resistance.

Features

  • Contact arrangements of 2 form C (CO)
  • Octal type termination for quick installation
  • With indicator lamp

Applications

  • Baggage handling
  • Lighting
  • Inspection equipment
Technical specifications
Connection Steckanschluss
Contact type 2 Wechsler
Contact material AgCdO
Switching Voltage (AC) 240 V
switching current 10 A
Coil voltage (DC) 12 V
Coil type monostabil
Coil resistance 120 Ω
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmiumoxid