5-1393117-6 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 12 V (DC), 120 Ω, 10 A, 240 V (AC), monostable, 5-1393117-6
Unit Price (€ / pc.)
40.7337 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 25 Weeks **
Total Price:
203.67 € *
Price list
Quantity
Price per unit*
5 pcs.
40.7337 €
13 pcs.
35.1645 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel plug-in relay, 5-1393117-6, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, DC, 1200 mW Coil Power Rating DC, 120 Ω Coil Resistance.
Features
- Contact arrangements of 2 form C
- Bracket mount
- Enclosed relay
- Class B coil insulation
Applications
- Vending
- Commercial sewing
- Tool/die equipment
- Robotics, timers
- Power generators
Technical specifications
Connection | Steckanschluss | |
Contact type | 2 Wechsler | |
Contact material | AgCdO | |
Switching Voltage (AC) | 240 V | |
switching current | 10 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostabil | |
Coil resistance | 120 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmiumoxid |