5-1393117-8 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 24 V (DC), 472 Ω, 10 A, 240 V (AC), monostable, 5-1393117-8
Unit Price (€ / pc.)
33.4152 € *
Available: 0 pcs.
Available in 5 Days: 268 pcs.
Leadtime: 18 Weeks **
Total Price:
200.49 € *
Price list
Quantity
Price per unit*
6 pcs.
33.4152 €
18 pcs.
28.8337 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel plug-in relay, 5-1393117-8, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, DC, 1250 mW Coil Power Rating DC, 472 Ω Coil Resistance.
Features
- Contact arrangements of 2 form C
- Bracket mount
- Enclosed relay
- Class B coil insulation
Applications
- Vending
- Commercial sewing
- Tool/die equipment
- Robotics, timers
- Power generators
Technical specifications
Anschluss | Steckanschluss | |
Kontaktart | 2 Wechsler | |
Kontaktmaterial | AgCdO | |
Schaltspannung (AC) | 240 V | |
Schaltstrom | 10 A | |
Spulenspannung (DC) | 24 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 472 Ω |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85364110 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Cadmiumoxid |