5-1393118-0 | Potter & Brumfield
Relay, 4 Form C (NO/NC), 24 V (DC), 320 Ω, 10 A, 240 V (AC), monostable, 5-1393118-0
Unit Price (€ / pc.)
71.8998 € *
Available: 0 pcs.
Available in 5 Days: 282 pcs.
Leadtime: 33 Weeks **
Total Price:
215.70 € *
Price list
Quantity
Price per unit*
3 pcs.
71.8998 €
7 pcs.
70.5432 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel plug-in relay, 5-1393118-0, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, DC, 1800 mW Coil Power Rating DC, 320 Ω Coil Resistance.
Features
- Contact arrangements of 4 form C
- Socket mount (plain)
- Enclosed relay
- Class B coil insulation
Applications
- Vending
- Commercial sewing
- Tool/die equipment
- Robotics, timers
- Power generators
Technical specifications
Anschluss | Flachstecker | |
Kontaktart | 4 Wechsler | |
Kontaktmaterial | AgCdO | |
Schaltspannung (AC) | 240 V | |
Schaltstrom | 10 A | |
Spulenspannung (DC) | 24 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 320 Ω |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85364110 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Cadmiumoxid |