5-1393118-4 | Potter & Brumfield

Relay, 1 Form X, 120 V (AC), 2250 Ω, 10 A, 240 V (AC), monostable, 5-1393118-4

Order No.: 71P9325
EAN: 4099891595043
MPN:
5-1393118-4
Series: KUP
Potter & Brumfield
5-1393118-4 Potter & Brumfield Industrial Relays
Image may differ
Unit Price (€ / pc.)
32.0467 € *
Available: 0 pcs.
Available in 5 Days: 6 pcs.
Leadtime: 33 Weeks **
Total Price:
32.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
32.0467 €

Panel plug-in relay, 5-1393118-4, Potter & Brumfield

Power relay, Industrial panel plug-In, Monostable, AC, 2.1 VA Coil Power Rating AC, 2250 Ω Coil Resistance.

Features

  • Contact arrangements of 1 form X
  • Socket mount (plain)
  • Enclosed relay
  • Class B coil insulation

Applications

  • Vending
  • Commercial sewing
  • Tool/die equipment
  • Robotics, timers
  • Power generators
Technical specifications
Connection PCB pin
Contact type 1 Form X
Contact material AgCdO
Switching Voltage (AC) 240 V
switching current 10 A
Coil voltage (AC) 120 V
Coil type monostable
Coil resistance 2250 Ω
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium oxide