5-1393123-3 | Potter & Brumfield

Relay, 4 Form C (NO/NC), 24 V (DC), 650 Ω, 2.5 A, 240 V (AC), monostable, 5-1393123-3

Order No.: 71P9329
EAN: 4099891595081
MPN:
5-1393123-3
Series: KHA
5-1393123-3 Potter & Brumfield Industrial Relays
Image may differ
Unit Price (€ / pc.)
60.5948 € *
Available: 0 pcs.
Available in 5 Days: 40 pcs.
Leadtime: 21 Weeks **
Total Price:
242.38 € *
Price list
Quantity
Price per unit*
4 pcs.
60.5948 €
8 pcs.
59.4643 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel plug-in relay, 5-1393123-3, Potter & Brumfield

Power relay, Industrial panel plug-In, Monostable, DC, 850 mW Coil Power Rating DC, 650 Ω Coil Resistance.

Technical specifications
Connection Steckanschluss
Contact type 4 Wechsler
Contact material Ag
Switching Voltage (AC) 240 V
switching current 2.5 A
Coil voltage (DC) 24 V
Coil type monostabil
Coil resistance 650 Ω
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes