5-1393144-1 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 24 V (DC), 650 Ω, 15 A, 120 V (AC), monostable, 5-1393144-1
Unit Price (€ / pc.)
56.5012 € *
Available: 0 pcs.
Available in 5 Days: 13 pcs.
Leadtime: 35 Weeks **
Total Price:
226.00 € *
Price list
Quantity
Price per unit*
4 pcs.
56.5012 €
9 pcs.
48.7662 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature relay, 5-1393144-1, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, DC, 900 mW Coil Power Rating DC, 650 Ω Coil Resistance.
Applications
- Industrial Control
- Medical
- Motor control
Technical specifications
Anschluss | Steckanschluss | |
Kontaktart | 2 Wechsler | |
Kontaktmaterial | AgCdO | |
Schaltspannung (AC) | 120 V | |
Schaltstrom | 15 A | |
Spulenspannung (DC) | 24 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 650 Ω |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Cadmiumoxid |