5-1393779-5 | Potter & Brumfield
Relay, 1 Form C (NO/NC), 5 V (DC), 125 Ω, 2 A, 60 V (DC), 125 V (AC), monostable, 5-1393779-5
Unit Price (€ / pc.)
2.5347 € *
Available: 0 pcs.
Available in 5 Days: 1,061 pcs.
Leadtime: 25 Weeks **
Total Price:
253.47 € *
Price list
Quantity
Price per unit*
100 pcs.
2.5347 €
200 pcs.
2.4990 €
*incl. VAT plus shipping costs
**Subject to prior sale
Signal PCB relay, 5-1393779-5, Potter & Brumfield
Signal relay, 24 VDC Contact Voltage, 120 VAC Contact Voltage, 200 mW Coil Power (DC), Printed circuit board/Socket.
Features
- Au clad contacts in a 1 Form C (CO) arrangement
- Sensitive DC coils
- High dielectric strength
- Wash tight case
- Quiet operation for security applications
Applications
- Audio communications circuits
- Logic and process control
- Vending machines
- Office automation
Technical specifications
Anschluss | Leiterplattenstift | |
Kontaktart | 1 Wechsler | |
Kontaktmaterial | PdNi | |
Schaltspannung (AC) | 125 V | |
Schaltspannung (DC) | 60 V | |
Schaltstrom | 2 A | |
Spulenspannung (DC) | 5 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 125 Ω |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |