5-1419102-2 | Potter & Brumfield

Relay, 1 Form C (NO/NC), 24 V (DC), 576 Ω, 20 A, 277 V (AC), monostable, 5-1419102-2

Order No.: 71P9372
EAN: 4099891595401
MPN:
5-1419102-2
Series: T9A
Potter & Brumfield
5-1419102-2 Potter & Brumfield Industrial Relays Image 1
5-1419102-2 Potter & Brumfield Industrial Relays Image 2
5-1419102-2 Potter & Brumfield Industrial Relays Image 3
5-1419102-2 Potter & Brumfield Industrial Relays Image 4
5-1419102-2 Potter & Brumfield Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
6.7711 € *
Available: 0 pcs.
Available in 5 Days: 1,495 pcs.
Leadtime: 24 Weeks **
Total Price:
6.77 € *
Price list
Quantity
Price per unit*
15 pcs.
6.7711 €
75 pcs.
5.6763 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 5-1419102-2, Potter & Brumfield

Power relay, Standard, Monostable, DC, 1000 mW Coil Power Rating DC, 576 Ω Coil Resistance, UL Coil Insulation Class F.

Features

  • Dust protected plastic case
  • 30A switching in 1 form C
  • Flanged mounting
  • UL class F insulation system standard

Applications

  • Appliances
  • Industrial Control
  • HVAC
Technical specifications
Connection plug-in connection
Contact type 1 Form C (NO/NC)
Contact material AgCdO
Switching Voltage (AC) 277 V
switching current 20 A
Coil voltage (DC) 24 V
Coil type monostable
Coil resistance 576 Ω
Logistics
Country of origin CN
Customs tariff number 85364110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium oxide