5-1419102-4 | Potter & Brumfield
Relay, 1 Form C (NO/NC), 12 V (DC), 144 Ω, 20 A, 277 V (AC), monostable, 5-1419102-4
Unit Price (€ / pc.)
7.9373 € *
Available: 0 pcs.
Available in 5 Days: 341 pcs.
Leadtime: 22 Weeks **
Total Price:
119.06 € *
Price list
Quantity
Price per unit*
15 pcs.
7.9373 €
75 pcs.
6.9258 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 5-1419102-4, Potter & Brumfield
Power relay, Standard, Monostable, DC, 1000 mW Coil Power Rating DC, 144 Ω Coil Resistance, UL Coil Insulation Class F.
Features
- Dust protected plastic case
- 30A switching in 1 form C
- Flanged mounting
- UL class F insulation system standard
Applications
- Appliances
- Industrial Control
- HVAC
Technical specifications
Anschluss | Steckanschluss | |
Kontaktart | 1 Wechsler | |
Kontaktmaterial | AgCdO | |
Schaltspannung (AC) | 277 V | |
Schaltstrom | 20 A | |
Spulenspannung (DC) | 12 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 144 Ω |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85364110 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Cadmiumoxid |