6-1393104-5 | Potter & Brumfield

Relay, 3 Form C (NO/NC), 120 V (AC), 2250 Ω, 10 A, 240 V (AC), monostable, 6-1393104-5

Order No.: 72P0188
EAN: 4099891595579
MPN:
6-1393104-5
Series: KRPA
6-1393104-5 Potter & Brumfield Industrial Relays
Image may differ
Unit Price (€ / pc.)
41.6500 € *
Available: 0 pcs.
Available in 5 Days: 175 pcs.
Leadtime: 25 Weeks **
Total Price:
208.25 € *
Price list
Quantity
Price per unit*
5 pcs.
41.6500 €
12 pcs.
36.3188 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel plug-in relay, 6-1393104-5, Potter & Brumfield

Power relay, Industrial panel plug-In, Monostable, AC, 2.1 VA Coil Power Rating AC, 2250 Ω Coil Resistance.

Features

  • Contact arrangements of 3 form C (CO)
  • Octal type termination for quick installation
  • No indicator lamp

Applications

  • Baggage handling
  • Lighting
  • Inspection equipment
Technical specifications
Anschluss Steckanschluss
Kontaktart 3 Wechsler
Kontaktmaterial AgCdO
Schaltspannung (AC) 240 V
Schaltstrom 10 A
Spulenspannung (AC) 120 V
Spulentyp monostabil
Spulenwiderstand 2250 Ω
Logistics
Ursprungsland CN
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Cadmiumoxid