6-1393104-9 | Potter & Brumfield

Relay, 3 Form C (NO/NC), 6 V (AC), 6 Ω, 10 A, 240 V (AC), monostable, 6-1393104-9

Order No.: 72P0189
EAN: 4099891595586
MPN:
6-1393104-9
Series: KRPA
6-1393104-9 Potter & Brumfield Industrial Relays
Image may differ
Unit Price (€ / pc.)
41.7690 € *
Available: 0 pcs.
Available in 5 Days: 17 pcs.
Leadtime: 22 Weeks **
Total Price:
208.85 € *
Price list
Quantity
Price per unit*
5 pcs.
41.7690 €
11 pcs.
40.9955 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel plug-in relay, 6-1393104-9, Potter & Brumfield

Power relay, Industrial panel plug-In, Monostable, AC, 2.01 VA Coil Power Rating AC, 6 Ω Coil Resistance.

Features

  • Contact arrangements of 3 form C (CO)
  • Octal type termination for quick installation
  • No indicator lamp

Applications

  • Baggage handling
  • Lighting
  • Inspection equipment
Technical specifications
Connection Steckanschluss
Contact type 3 Wechsler
Contact material AgCdO
Switching Voltage (AC) 240 V
switching current 10 A
Coil voltage (AC) 6 V
Coil type monostabil
Coil resistance 6 Ω
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmiumoxid