6-1393114-2 | Potter & Brumfield
Relay, 2 Form A (N/O), 12 V (DC), 120 Ω, 20 A, 240 V (AC), monostable, 6-1393114-2
Unit Price (€ / pc.)
64.6408 € *
Available: 0 pcs.
Available in 5 Days: 25 pcs.
Leadtime: 33 Weeks **
Total Price:
258.56 € *
Price list
Quantity
Price per unit*
4 pcs.
64.6408 €
8 pcs.
63.4270 €
*incl. VAT plus shipping costs
**Subject to prior sale
Industrial panel plug-In, 6-1393114-2, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, DC, 1200 mW Coil power rating DC, 120 Ω Coil resistance.
Applications
- Commercial HVAC
- Smart-grid communications controllers
- Baggage handling
- Pumps
Technical specifications
Anschluss | Leiterplattenstift | |
Kontaktart | 2 Schließer | |
Kontaktmaterial | AgCdO | |
Schaltspannung (AC) | 240 V | |
Schaltstrom | 20 A | |
Spulenspannung (DC) | 12 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 120 Ω |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | No |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Cadmiumoxid |