6-1393114-4 | Potter & Brumfield

Relay, 1 Form A (N/O), 110 V (DC), 100000 Ω, 30 A, 240 V (AC), monostable, 6-1393114-4

Order No.: 72P0191
EAN: 4099891595609
MPN:
6-1393114-4
Series: KUHP
6-1393114-4 Potter & Brumfield Industrial Relays
Image may differ
Unit Price (€ / pc.)
69.4960 € *
Available: 0 pcs.
Available in 5 Days: 619 pcs.
Leadtime: 33 Weeks **
Total Price:
208.49 € *
Price list
Quantity
Price per unit*
3 pcs.
69.4960 €
9 pcs.
58.4647 €
*incl. VAT plus shipping costs
**Subject to prior sale

Industrial panel plug-In, 6-1393114-4, Potter & Brumfield

Power relay, Industrial panel plug-In, Monostable, DC, 1220 mW Coil power rating DC, 100000 Ω Coil resistance.

Applications

  • Commercial HVAC
  • Smart-grid communications controllers
  • Baggage handling
  • Pumps
Technical specifications
Anschluss Flachstecker
Kontaktart 1 Schließer
Kontaktmaterial AgCdO
Schaltspannung (AC) 240 V
Schaltstrom 30 A
Spulenspannung (DC) 110 V
Spulentyp monostabil
Spulenwiderstand 100000 Ω
Logistics
Ursprungsland MX
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Cadmiumoxid