6-1393114-7 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 120 V (AC), 1700 Ω, 20 A, 240 V (AC), monostable, 6-1393114-7
Unit Price (€ / pc.)
69.9125 € *
Available: 0 pcs.
Available in 5 Days: 22 pcs.
Leadtime: 33 Weeks **
Total Price:
209.74 € *
Price list
Quantity
Price per unit*
3 pcs.
69.9125 €
7 pcs.
68.6035 €
*incl. VAT plus shipping costs
**Subject to prior sale
Industrial panel plug-In, 6-1393114-7, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, AC, 2.9 VA Coil power rating AC, 1700 Ω Coil resistance.
Applications
- Commercial HVAC
- Smart-grid communications controllers
- Baggage handling
- Pumps
Technical specifications
Anschluss | Flachstecker | |
Kontaktart | 2 Wechsler | |
Kontaktmaterial | AgCdO | |
Schaltspannung (AC) | 240 V | |
Schaltstrom | 20 A | |
Spulenspannung (AC) | 120 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 1700 Ω |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Cadmiumoxid |