6-1393116-3 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 24 V (AC), 72 Ω, 15 A, 277 V (AC), monostable, 6-1393116-3
Unit Price (€ / pc.)
27.0963 € *
Available: 0 pcs.
Available in 5 Days: 523 pcs.
Leadtime: 33 Weeks **
Total Price:
216.77 € *
Price list
Quantity
Price per unit*
8 pcs.
27.0963 €
17 pcs.
26.5965 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel plug-in relay, 6-1393116-3, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, AC, 2.8 VA Coil Power Rating AC, 72 Ω Coil Resistance.
Features
- 15 amp rating
- Contact arrangements 2 form C
- Enclosed relay
- Socket mount (plain)
Applications
- Hospital beds
- Semiconductor wafer equipment
- Boom/bucket lifts
Technical specifications
Anschluss | Steckanschluss | |
Kontaktart | 2 Wechsler | |
Kontaktmaterial | AgCdO | |
Schaltspannung (AC) | 277 V | |
Schaltstrom | 15 A | |
Spulenspannung (AC) | 24 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 72 Ω |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85364110 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Cadmiumoxid |