6-1393116-4 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 240 V (AC), 7200 Ω, 15 A, 277 V (AC), monostable, 6-1393116-4
Unit Price (€ / pc.)
53.7047 € *
Available: 0 pcs.
Available in 5 Days: 26 pcs.
Leadtime: 18 Weeks **
Total Price:
214.82 € *
Price list
Quantity
Price per unit*
4 pcs.
53.7047 €
12 pcs.
45.1843 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel plug-in relay, 6-1393116-4, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, AC, 2.9 VA Coil Power Rating AC, 7200 Ω Coil Resistance.
Features
- 15 amp rating
- Contact arrangements 2 form C
- Enclosed relay
- Socket mount (plain)
Applications
- Hospital beds
- Semiconductor wafer equipment
- Boom/bucket lifts
Technical specifications
Anschluss | Steckanschluss | |
Kontaktart | 2 Wechsler | |
Kontaktmaterial | AgCdO | |
Schaltspannung (AC) | 277 V | |
Schaltstrom | 15 A | |
Spulenspannung (AC) | 240 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 7200 Ω |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | No |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Cadmiumoxid, Blei |