6-1393117-6 | Potter & Brumfield

Relay, 3 Form C (NO/NC), 24 V (AC), 72 Ω, 10 A, 240 V (AC), monostable, 6-1393117-6

Order No.: 72P0200
EAN: 4099891595685
MPN:
6-1393117-6
Series: KUP
6-1393117-6 Potter & Brumfield Industrial Relays
Image may differ
Unit Price (€ / pc.)
39.7222 € *
Available: 0 pcs.
Available in 5 Days: 35 pcs.
Leadtime: 33 Weeks **
Total Price:
198.61 € *
Price list
Quantity
Price per unit*
5 pcs.
39.7222 €
12 pcs.
38.9725 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel plug-in relay, 6-1393117-6, Potter & Brumfield

Power relay, Industrial panel plug-In, Monostable, AC, 2.8 VA Coil Power Rating AC, 72 Ω Coil Resistance.

Features

  • Contact arrangements of 3 form C
  • Plain case with stud and locating tab
  • Enclosed relay
  • Class B coil insulation

Applications

  • Vending
  • Commercial sewing
  • Tool/die equipment
  • Robotics, timers
  • Power generators
Technical specifications
Anschluss Steckanschluss
Kontaktart 3 Wechsler
Kontaktmaterial AgCdO
Schaltspannung (AC) 240 V
Schaltstrom 10 A
Spulenspannung (AC) 24 V
Spulentyp monostabil
Spulenwiderstand 72 Ω
Logistics
Ursprungsland MX
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Cadmiumoxid