6-1393118-6 | Potter & Brumfield
Relay, 1 Form C (NO/NC), 12 V (DC), 120 Ω, 10 A, 240 V (AC), monostable, 6-1393118-6
Unit Price (€ / pc.)
42.4830 € *
Available: 0 pcs.
Available in 5 Days: 138 pcs.
Leadtime: 18 Weeks **
Total Price:
212.42 € *
Price list
Quantity
Price per unit*
5 pcs.
42.4830 €
14 pcs.
35.7357 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel plug-in relay, 6-1393118-6, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, DC, 1200 mW Coil Power Rating DC, 120 Ω Coil Resistance.
Features
- Contact arrangements of 1 form C
- Socket mount (plain)
- Enclosed relay
- Class B coil insulation
Applications
- Vending
- Commercial sewing
- Tool/die equipment
- Robotics, timers
- Power generators
Technical specifications
Anschluss | Steckanschluss | |
Kontaktart | 1 Wechsler | |
Kontaktmaterial | AgCdO | |
Schaltspannung (AC) | 240 V | |
Schaltstrom | 10 A | |
Spulenspannung (DC) | 12 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 120 Ω |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85364110 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Cadmiumoxid |