6-1393123-4 | Potter & Brumfield
Relay, 1 Form X, 24 V (DC), 472 Ω, 10 A, 150 V (DC), monostable, 6-1393123-4
Unit Price (€ / pc.)
58.8693 € *
Available: 0 pcs.
Available in 5 Days: 23 pcs.
Leadtime: 33 Weeks **
Total Price:
235.48 € *
Price list
Quantity
Price per unit*
4 pcs.
58.8693 €
8 pcs.
57.7745 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel plug-in relay, 6-1393123-4, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, DC, 850 mW Coil Power Rating DC, 472 Ω Coil Resistance.
Features
- 1 Form X contact arrangements
- 10 amp current rating
- Magnetic blow-out
- Socket mount (plain)
Applications
- DC load switching in industrial controls
Technical specifications
Connection | Leiterplattenstift | |
Contact type | 1 Brückenkontakt | |
Contact material | AgCdO | |
Switching Voltage (DC) | 150 V | |
switching current | 10 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostabil | |
Coil resistance | 472 Ω |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmiumoxid |