6-1393144-5 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 110 V (DC), 11000 Ω, 15 A, 120 V (AC), monostable, 6-1393144-5
Unit Price (€ / pc.)
19.1352 € *
Available: 0 pcs.
Available in 5 Days: 993 pcs.
Leadtime: 18 Weeks **
Total Price:
287.03 € *
Price list
Quantity
Price per unit*
15 pcs.
19.1352 €
25 pcs.
18.7782 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature relay, 6-1393144-5, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, DC, 1100 mW Coil Power Rating DC, 11000 Ω Coil Resistance.
Applications
- Industrial Control
- Medical
- Motor control
Technical specifications
Anschluss | Leiterplattenstift | |
Kontaktart | 2 Wechsler | |
Kontaktmaterial | AgCdO | |
Schaltspannung (AC) | 120 V | |
Schaltstrom | 15 A | |
Spulenspannung (DC) | 110 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 11000 Ω |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | No |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Cadmium |