6-1393211-2 | Potter & Brumfield
Relay, 2 Form A (N/O), 240 V (AC), 3.8 kΩ, 30 A, 277 V (AC), monostable, 6-1393211-2
Power relay, type TE Connectivity/Potter & Brumfield T92.
For PCB mounting or screw fastening (with 4.8 mm or 6.35 mm tab terminals); Contact material: AgCdO. Switching voltage: 28 VDC/277 VAC. Abbreviation for NO and CO contact: NO and CO. Abbreviation for NO and CO contact: NC and CO. Switching current: NO CO 20 A (28 VDC) or 30 A (277 VAC), NC CO 3.0 A. Limiting value of mean on-state current: NO CO 30 A, NC CO 3.0 A. Thermal resistance: 40 K/W. Ambient temperatures: –40 to +65 °C (with DC voltage +85 °C). Response time: 15 ms. Release time: 10 ms. Dielectric strength coil/contact: 4000 VRMS. Certifications: VDE, UL, CSA.
Dust-proof version for screw mounting, 2 x NO.
Technical attributes (type, rated coil voltage, coil resistance (±10 %), rated coil power): 6-1393211-2, 240 VAC, 3800 ohm, 4.0 VA
Connection | Schraubanschluss | |
Contact type | 2 Schließer | |
Contact material | AgCdO | |
Switching Voltage (AC) | 277 V | |
switching current | 30 A | |
Coil voltage (AC) | 240 V | |
Coil type | monostabil | |
Coil resistance | 3.8 kΩ |
Country of origin | CN |
Customs tariff number | 85364190 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmiumoxid |