6-1393211-9 | Potter & Brumfield

Relay, 2 Form A (N/O), 12 V (DC), 86 Ω, 30 A, 277 V (AC), monostable, 6-1393211-9

Order No.: 29G9330
EAN: 4099889394108
MPN:
6-1393211-9
T92P7D22-12
Series: T92
6-1393211-9 Potter & Brumfield Industrial Relays Image 1
6-1393211-9 Potter & Brumfield Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
10.0317 € *
Available: 476 pcs.
Leadtime: 26 Weeks **
Total Price:
10.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.0317 €

Power relay, type TE Connectivity/Potter & Brumfield T92.

For PCB mounting or screw fastening (with 4.8 mm or 6.35 mm tab terminals); Contact material: AgCdO. Switching voltage: 28 VDC/277 VAC. Abbreviation for NO and CO contact: NO and CO. Abbreviation for NO and CO contact: NC and CO. Switching current: NO CO 20 A (28 VDC) or 30 A (277 VAC), NC CO 3.0 A. Limiting value of mean on-state current: NO CO 30 A, NC CO 3.0 A. Thermal resistance: 40 K/W. Ambient temperatures: –40 to +65 °C (with DC voltage +85 °C). Response time: 15 ms. Release time: 10 ms. Dielectric strength coil/contact: 4000 VRMS. Certifications: VDE, UL, CSA.

Dust-proof version for screw mounting, 2 x NO.

Technical attributes (type, rated coil voltage, coil resistance (±10 %), rated coil power): 6-1393211-9, 12 VDC, 86 ohm, 1674 mW

Technical specifications
Connection Schraubanschluss
Contact type 2 Schließer
Contact material AgCdO
Switching Voltage (AC) 277 V
switching current 30 A
Coil voltage (DC) 12 V
Coil type monostabil
Coil resistance 86 Ω
Logistics
Country of origin CN
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmiumoxid