6-1393227-5 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 6 V (DC), 90 Ω, 8 A, 400 V (AC), monostable, 6-1393227-5
Unit Price (€ / pc.)
5.2717 € *
Available: 0 pcs.
Available in 5 Days: 1,632 pcs.
Leadtime: 17 Weeks **
Total Price:
210.87 € *
Price list
Quantity
Price per unit*
40 pcs.
5.2717 €
100 pcs.
5.1765 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 6-1393227-5, Potter & Brumfield
Power relay, Standard, Monostable, DC, 400 mW Coil Power Rating DC, 90 Ω Coil Resistance, UL Coil Insulation Class F.
Features
- Reinforced insulation
Applications
- Boiler control
- Garage door control
- POS automation
- Interface modules
- Timers
Technical specifications
Connection | PCB pin | |
Contact type | 2 Form C (NO/NC) | |
Contact material | AgNi90/10 | |
Switching Voltage (AC) | 400 V | |
switching current | 8 A | |
Coil voltage (DC) | 6 V | |
Coil type | monostable | |
Coil resistance | 90 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |